Differential Temperature-Measurement System
Analog Devices이 부품 LM134 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Remote Control
Description
- Circuit Digitizes the Difference In Temperature between Two Locations. The two LM134s are Used as Temperature Sensors
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DS80C390-FNR+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 5V 64-Pin LQFP Tray | 구매 | |
|
DS80C390-QNR+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 5V 68-Pin PLCC Tube | 구매 | |
|
LTC1292DMJ8/883 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 60ksps 12-bit Serial 8-Pin CDIP N | 구매 | |
|
LT1027CCS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N T/R | 구매 | |
|
LT1027CCN8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin PDIP N Tube | 구매 | |
|
DS80C390-FCR+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 5V 64-Pin LQFP Tray | 구매 | |
|
LTC1292DCN8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 60ksps 12-bit Serial 8-Pin PDIP N | 구매 | |
|
LTC1292DIN8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 60ksps 12-bit Serial 8-Pin PDIP N Tube | 구매 | |
|
LT1027CCS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N Tube | 구매 | |
|
LTC1292DCN8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 60ksps 12-bit Serial 8-Pin PDIP N Tube | 구매 | |
|
LT1027DCS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N T/R | 구매 | |
|
LT1027DCS8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 15mA 8-Pin SOIC N | 구매 |