Compact PCI Hot-Swap Control Applications Using the LTC1644
Analog Devices이 부품 LTC1644 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ATCA Backplane
- Backplane Distributed Power
Description
- recharge circuit that uses a bus switch to connect the individual 10k recharge resistors to the LTC1644s 1V recharge pin
최종 제품의 경우
-
Input Voltage3.3|5 V
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1644CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 구매 | |
|
LTC1644CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 구매 | |
|
LTC1644IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N Tube | 구매 | |
|
LTC1644IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 구매 | |
|
LTC1644IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 구매 | |
|
LTC1644CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N | 구매 | |
|
LTC1644CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 구매 | |
|
LTC1644IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 20-Pin SSOP N T/R | 구매 |