Compact Solution for Hot-Swap and Supply Monitoring in Compact PCI and PCI Express Systems
Analog Devices이 부품 LTC4245 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Data Storage Devices
- Industrial
- Servers
Description
- 12V and 3.3V application, but one less 3.3V supply using LTC4245G. The LTC4245 is designed to be used in a Compact PCI (CPCI) Hot-Swap board, where the four supplies are 12V, 5V, 3.3V, with an optional 12V
최종 제품의 경우
-
Input Voltage3.3|12 V
-
Output Voltage3.3|12 V
-
Output Current5.5@12V|9@3.3V A
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4245IUHF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH -10.2V/0V/10V/20V N-Channel Negative Voltage/Positive Voltage 38-Pin QFN EP | 구매 |