Compact Solution for Hot-Swap and Supply Monitoring in Compact PCI and PCI Express Systems
Analog Devices이 부품 LTC4245 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Data Storage Devices
- Industrial
- Servers
Description
- Compact PCI Hot-Swap board application using the LTC4245 to control and monitor power on 12V, 5V and 3.3V supplies. The bus I/O lines are recharged to 1V during insertion and extraction. The CPCI geographical slot address is used to set the I2C slave address of the part
최종 제품의 경우
-
Input Voltage-12|3.3|5|12 V
-
Output Voltage-12|3.3|5|12 V
-
Output Current0.3@-12V|0.6@12V|5@5V|7@3.3V A
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4245IUHF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH -10.2V/0V/10V/20V N-Channel Negative Voltage/Positive Voltage 38-Pin QFN EP | 구매 |