Completely Isolated, Robust, 4-Channel, Multiplexed Data Acquisition System for Industrial Level Signals
Analog Devices이 부품 AD7176-2BRUZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
- Portable Instrumentation
- Process Control
Description
- Circuit is a completely isolated, robust, industrial, 4-channel data acquisition system that provides 16-bit, noise free code resolution and an automatic channel switching rate of up to 42 kSPS. The channel to channel crosstalk at 42 kSPS switching is less than 15 ppm FS (less than -90 dB) because of the unique selection of fast settling components in the multiplexed signal chain
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Number of Channels4
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7102ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7102ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP7182AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R | 구매 | |
|
ADP7182AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.8V -0.2A 5-Pin TSOT T/R | 구매 | |
|
ADR4550ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADP7102ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADUM3471WARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps Automotive AEC-Q100 20-Pin SSOP T/R | 구매 | |
|
ADP7102ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 19V 0.3A 8-Pin LFCSP EP T/R | 구매 |