Control Logic Circuit Application Circuit for L6234 3-Phase Motor Driver
STMicroelectronics이 부품 GAL16V8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- 3-Phase AC Motor
Description
- Control Logic Circuit Application Circuit for L6234 3-Phase Motor Driver. The L6234 is a DMOSs triple half-bridge driver with input supply voltage up 52V and output current of 5A. It can be used in a very wide range of applications
최종 제품의 경우
-
Motor TypeAC Motor