Current-sharing 5V/12A supply application Circuit
Analog Devices이 부품 LT1506 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Backplane Distributed Power
- Battery Charger
- Portable
- Portable Computers
Description
- Circuit uses multiple LT1506s to produce a 5V, 12A power supply. The circuit is fault tolerant when operating at less than 8A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage5 V
-
Output Current12 A
-
TopologyBuck
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1506CR-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK | 구매 | |
|
LT1506CR-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1506CR-SYNC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1506IR-SYNC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1506CR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1506IR-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK | 구매 | |
|
LT1506CR-SYNC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK Tube | 구매 | |
|
LT1506CR#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1506CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1506IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N | 구매 | |
|
LT1506IR-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
LT1506CR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK | 구매 |