DAC3152EVM, Evaluation Board using DAC3152, 2-channel, 10-bit, 500 MSPS Digital-to-Analog Converter
Texas Instruments이 부품 DAC3152 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Cell Basestation
- Communications and Telecom
- Measurement Instruments
- Portable Medical Instrumentation
- Test Equipment
Description
- DAC3152EVM, Evaluation Board using DAC3152, 2-channel, 10-bit, 500 MSPS Digital-to-Analog Converter (DAC) with 10-byte wide DDR LVDS data input, very low power, size and latency. The EVM provides a flexible environment to test the DAC3152 with or without a direct RF TRF370333, a 350 MHz to 4.0 GHz Quadrature Modulator, for Up-Converting I/Q outputs from the DAC to RF. The EVM can be used along with the TSW3100 pattern generator card to perform a wide range of tests. The TSW3100 generates the test patterns which are fed to the DAC3152 through an LVDS port
최종 제품의 경우
-
DAC Resolution10 Bit
-
DAC Sampling Rate500M SPS
-
Number of Channels2CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
CDCP1803RGETG4 | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R | 구매 | |
|
CDCP1803RGET | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 3-OUT 1-IN 1:3 24-Pin VQFN EP T/R | 구매 | |
|
TPS79518DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
TPS62231DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin USON T/R | 구매 | |
|
TPS62237DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | 구매 | |
|
TRF370333IRGET | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | 구매 | |
|
TRF370333IRGETG4 | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 4GHz 24-Pin VQFN EP T/R | 구매 | |
|
DAC3152IRGZT | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 48-Pin VQFN EP T/R | 구매 |