DC to DC Single Output Power Supply for Portable Computers
Microchip Technology이 부품 TC1015 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Instrumentation and Measurement
- Pager
- Portable Computers
- Portable Medical Instrumentation
Description
- TC1015EV Kit is a 4 x 6 printed circuit board containing two separate circuits for evaluating CMOS Micro-power LDOs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1015-2.85VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-5.0VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-1.8VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-2.8VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-2.5VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-3.0VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-4.0VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 4V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-2.7VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-2.6VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.6V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-3.6VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 | |
|
TC1015-3.3VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 |