DC040A-B, Demo Board Using LTC1278-5CSW, 500-ksps 12-Bit A/D Converter
Analog Devices이 부품 LTC1278 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- LCD Monitor
- Outdoor Temperature Sensor
Description
- DC040A-B, Demo Board for the LTC1278, is a 1.6ms, 500ksps, sampling 12-bit A/D converter which draws only 75mW from a single 5V or 5V supplies. The LTC1278 demo board provides user with a way to evaluate LTC1278 high speed A/D converter
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
피쳐링 부품 (33)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1121CST-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MC79L05ACDR2G | onsemi | Linear Regulators | Standard Regulator Neg -5V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
LT1190CS8 | Analog Devices | Video Amplifiers | Video Amp Single 47MHz ±9V 18V 8-Pin SOIC N | 구매 | |
|
74HC14PW,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | 구매 | |
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 구매 | |
|
74HC14PW/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverters Hex inverting Schmitt trigger | 구매 | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
74HC14PW-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
74HC14T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 구매 |