DC1164A, LTC2246 Demo Board, High Speed ADC Signal Source
Analog Devices이 부품 LTC2246H 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Wired Networking
- Wireless
Description
- DC1164A, LTC2246 Demo Board, High Speed ADC Signal Source. Demonstration circuit 1164 is a signal source to use to demonstrate high speed ADCs. Each assembly will include a 70.56MHz crystal which can be used with any high speed ADC as a clean signal source
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate25M SPS
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1763CDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP T/R | 구매 | |
|
LT1761ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-SD#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-3.3#TRM (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 구매 | |
|
LT1761ES5-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 T/R | 구매 | |
|
LT1763CDE-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP | 구매 | |
|
LT1763CDE-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 12-Pin DFN EP T/R | 구매 |