DC1233A-A, Demo Board Using LT5579IUH, 456MHz IF, 3.5GHz RF Up-Converting Mixer
Analog Devices이 부품 LT5579IUH 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cell Basestation
- WiMAX Basestation
Description
- DC1233A-A, Demo Board for the LT5579IUH, 456MHz IF, 3.5GHz RF Up-Converting Mixer. The Demonstration circuit is a high linearity Up-Converting mixer featuring the LT5579. The LT5579 is a high performance Up-Converting mixer IC optimized for output frequencies in the 1.5GHz to 3.8GHz range. It features single-ended LO input and RF output ports to simplify board layout and to reduce system cost
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | 구매 | |
|
|
LT5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | 구매 | |
|
|
LT5579IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP T/R | 구매 | |