DC1249A, Demo Board Using for LTC4267-3 PD, 37-57 V input, 3.3V@ 3A out
Analog Devices이 부품 LTC4267CDHC-3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- PoE Security Camera
- PoE Wireless Access Point
- Power Over Ethernet
Description
- DC1249A, Demo Board Using for LTC4267-3 PD, 37-57 V input, 3.3V@ 3A out. The Demonstration circuit 1249 is a PoE to 3.3V@3.0A Isolated Converter featuring the LTC4267CDHC-3. The board provides a complete IEEE 802.3af power device (PD) interface and isolated 3.3V power supply solution for use in Power-over-Ethernet (PoE) applications in a very small printed circuit board footprint