Typical Application for LTC4267-1 - Power over Ethernet IEEE 802.3af PD Interface with Integrated Switching Regulator
Analog Devices이 부품 LTC4267CGN-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- IP Phone
- PoE Wireless Access Point
- Power Over Ethernet
- Security Camera
Description
- Typical Application for the LTC4267-1 combines an IEEE 802.3af compliant Powered Device (PD) interface with a current mode switching regulator, providing a complete power solution for PD applications
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4267CGN-1#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -57V 13W 16-Pin SSOP N | 구매 | |
|
LTC4267CGN-1#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller -57V 13W 16-Pin SSOP N | 구매 |