DC1431A-D, Demo Board Using LTC5543IUH Up/Down Conv Mixer Optimized for RF=2.3-4.0GHz, LO=2.4-3.6GHz
Analog Devices이 부품 LTC5543IUH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- 3G Wireless Base Station
- 4G Wireless Base Station
- Telecom Infrastructure
Description
- DC1431A-D, Demonstration Circuit is a 2.3GHz to 4GHz high dynamic range Down-Converting mixer featuring the LTC5543. The LTC5543 is part of a family of high dynamic range, passive Down-Converting mixers covering the 600MHz to 4GHz frequency range
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5543IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 20-Pin QFN EP Tube | 구매 | |
|
LTC5543IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 20-Pin QFN EP T/R | 구매 |