DC143A-A, Demo Board Using LTC1474CMS8 3.3V @ 300mA High Efficiency Step-Down DC/DC Converter
Analog Devices이 부품 LTC1474CMS8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Systems
- Cellular Phone
- GSM
- Power Supplies
Description
- DC143A-A, Demonstration Circuit features the LTC1474 is a step-down (buck) regulator. This demo board highlights the capabilities of the LTC1474, which use a current mode, constant off-time architecture to switch an internal P-channel power MOSFET
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 18 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
Efficiency92.5 %
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1474CMS8-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP Tube | 구매 | |
|
LTC1474CMS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 5V 0.3A 8-Pin MSOP | 구매 | |
|
LTC1474CMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin MSOP Tube | 구매 | |
|
LTC1474CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin MSOP | 구매 | |
|
LTC1474CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 0.3A 8-Pin MSOP T/R | 구매 | |
|
LTC1474CMS8-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP | 구매 | |
|
LTC1474CMS8-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Down Single-Out 3.3V 0.3A 8-Pin MSOP T/R | 구매 |