DC1563A-C, Demo Board using LTC2312CTS8-12, 12-bit, 500 KSPS serial sampling Analog to Digital Converter
Analog Devices이 부품 LTC2312CTS8-12 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Communications and Telecom
- Data Acquisition System
- Handheld POS Scanner
- Medical Imaging
- Power Supplies
Description
- DC1563A-C, Demo Board using LTC2312CTS8-12, 12-bit, 500 KSPS serial sampling Analog to Digital Converter. These unipolar single channel, 12-Bit, serial, high speed successive approximation register (SAR) ADCs are available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels1CH
피쳐링 부품 (48)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1763CS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1790ACS6-2.048#PBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LT1763CS8-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1763CS8-3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1763CS8-1.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1790ACS6-2.048#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 5mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT1763CS8-3.3#TR (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N T/R | 구매 |