DC1593A-E, Demo Board featuring LTC2635, Quad 12-Bit I2C VOUT DAC with Internal Reference
Analog Devices이 부품 LTC2635CUD-HZ12 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Automotive and Transportation
- Cellular Phone
- Industrial Control
- Instrumentation and Measurement
Description
- DC1593A-E, Demo Board featuring LTC2635, Quad12-Bit I2C VOUT DAC with Internal Reference. This device has an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through a simple I2C compatible interface
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels4CH
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC2635CUD-HZ12#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 12-bit 16-Pin QFN EP T/R | 구매 | |
|
LTC2635CUD-HZ12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 12-bit 16-Pin QFN EP Tube | 구매 |