DC1765A-B, Demo Board using LTC6957-2 low phase noise, dual LVDS, output buffer/driver/logic converter
Analog Devices이 부품 LTC6957HMS-2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Clock and Timing Devices
- Clock Management and Distribution
- Data Acquisition System
- Measurement Instruments
- Medical Imaging
- Military and Aerospace
- Satellite Radio
- Test Equipment
- WiMAX/Wireless Broadband
Description
- DC1765A-B, Demo Board using LTC6957-2 low phase noise, dual LVDS, output buffer/driver/logic converter. The DC1765A provides 0.5 spaced SMA connectors for the differential inputs and outputs. The inputs are terminated to on-board 50 resistors. The LVDS outputs of the DC1765A-B are terminated with 100 differential and are DC-coupled. The DC1765A can operate with a single-ended or differential sine wave or square wave input signal
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC6957HMS-2#TRPBF | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP T/R | 구매 | |
|
LTC6957HMS-2#PBF | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube | 구매 |