DC1783A-A, Demo Board for the LTC2380CMS-16, 16-Bit, 2 Msps, 100-MHz low power, low noise Analog to Digital Converter
Analog Devices이 부품 LTC2380CMS-16 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical Imaging
Description
- DC1783A-A, Demo Board for the LTC2380CMS-16, 16-Bit, 2 Msps, 100-MHz low power, low noise Analog to Digital Converter. The demonstration circuit 1783A is intended to demonstrate recommended grounding, component placement and selection, routing and bypassing for this ADC. Several suggested driver circuits for the analog inputs will be presented
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate2M SPS
피쳐링 부품 (70)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1763CS8-3.3#TR (CUT T&R) | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N | 구매 | |
|
LT1763CS8-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1763CS8-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N | 구매 | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | 구매 | |
|
LTC6655BHMS8-3#PBF | Analog Devices | Voltage References | V-Ref Precision 3V 7mA 8-Pin MSOP Tube | 구매 | |
|
LT1763CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-1.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8-1.5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
LT1763CS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N T/R | 구매 |