DC1961A, Demonstration Board using LT8309 No-Opto Flyback Converter with Synchronous Rectifier
Analog Devices이 부품 LT8309ES5#PBF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Power Supplies
- Telecom DC to DC Converter
Description
- DC1961A, Demonstration Board using LT8309 secondary synchronous driver in an isolated, no optocoupler, flyback converter. It regulates a 12V, 5A output from a 36V to 72V input source. Output regulation is handled on the primary side by the LT3748, a boundary conduction mode flyback controller which senses output voltage directly from the primary, resulting in a simple flyback schematic with no Optocoupler. The LT8309 synchronous rectifier driver replicates the behavior of a diode by sensing the synchronous MOSFET drain-to-source voltage to determine its turn on period
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage11.4 to 12.6 V
-
Output Current5 A
-
Efficiency91.5 %
-
TopologyFlyback
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3748EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 구매 | |
|
LT8309ES5#PBF | Analog Devices | Gate and Power Drivers | Driver 1-OUT 5-Pin TSOT-23 T/R | 구매 |