DC2035A, Demo Board Using LTC5551, 300MHz to 3.5GHz Ultra-High Dynamic Range Down-Converting Mixer
Analog Devices이 부품 LTC5551IUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Antenna
- AV Receiver
- Military and Aerospace
- Military and Avionics Imaging
- Missile Defense
- Satellite Radio
- Wireless Base Station
- Wireless Repeater
Description
- DC2035A, Demonstration Board using LTC5551, 300MHz to 3.5GHz Ultra-High Dynamic Range Down-Converting Mixer. The Demo circuit 2035A is optimized for RF input frequency range 1.1GHz to 2.7GHz. IF output port is optimized for frequency range 116MHz to 250MHz. RF input can be matched with few external component for a wide range of frequencies. IF output port can be matched externally up to 500MHz. A typical application with low side LO injection provides the best performance for RF input frequency range 1.1GHz to 2.7GHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5551IUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 3.5GHz 16-Pin QFN EP Tube | 구매 | |
|
LTC5551IUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 3.5GHz 16-Pin QFN EP T/R | 구매 |