DC2060A, Demonstration Board using LTC4229 Single Ideal Diode and Hot-Swap Controller
Analog Devices이 부품 LTC4229IUFD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial Networking
- Power Supplies
- Servers
- Telecom Infrastructure
Description
- DC2060A, Demonstration Board using LTC4229 Single Ideal Diode and Hot-Swap Controller. The main components of this circuit are two series connected N channel MOSFETs, a power sense resistor, a few passive components, nine jumpers for selection of alternative operation modes, and four LEDs for visual indication of the controller signals. One of the MOSFETs operates as an ideal diode and the other one as a Hot-Swap power switch. The DC2060A circuit is assembled to operate with a 12V supply and 10A maximum current load. The operating voltage can be easily readjusted for any voltage between 2.9V and 18V
최종 제품의 경우
-
Input Voltage2.9 to 18 V
-
Output Current9 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4229IUFD#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP T/R | 구매 | |
|
LTC4229IUFD#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP Tube | 구매 |