DC2130A, Demo Board using LTC6431 Dual LISN, -10dB and +30dB Amplifier, 5 uH, 10A, 60V with a spectrum analyzer
Analog Devices이 부품 LTC6431AIUF-15#PBF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cable Modem
- High-Definition TV
Description
- DC2130A, Demonstration Board using LTC6431 Dual LISN, -10dB and +30dB Amplifier, 5 uH, 10A, 60V. The DC2130A Demo Board used with a spectrum analyzer, makes conducted EMI measurement of DC/DC converters convenient over a wide range of frequencies and EMI levels beyond the highest automotive conducted EMI test frequencies and below the EMI levels generated by power electronics with the latest chip and printed circuit board designs for low noise
최종 제품의 경우
-
Gain-10|30 dB
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1965EQ#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 1.1A 6-Pin(5+Tab) DDPAK Tube | 구매 | |
|
LTC6431AIUF-15#PBF | Analog Devices | RF Amplifiers | RF Amp Single Gain Amp 1.7GHz 5.25V 24-Pin QFN EP Tube | 구매 |