DC2154A, LTM8056 Demo Board, Buck-Boost Module Regulator, 7V = VIN = 58V, VOUT = 24V at 3A
Analog Devices이 부품 LTM8056EY#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- DC2154A, LTM8056 Demo Board, Buck-Boost Module Regulator, 7V = VIN = 58V, VOUT = 24V at 3A. The Demonstration circuit 2154A features the LTM8056, a buck-boost Module regulator that accepts input voltages lower, higher or the same as the output, but is also highly efficient due to its four-switch architecture. The output for DC2154A is 24V and the input voltage range is 7V to 58V. The maximum output current is 3A and the switching frequency is 525kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck Boost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8056EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 48V 4A 121-Pin BGA Tray | 구매 |