DC2171A-B, Demo Board features the LTM4625, 5A Small Footprint Step-Down Module Regulator
Analog Devices이 부품 LTM4625EY#PBF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Data Storage Devices
- Industrial
- Industrial Networking
- Medical and Healthcare
- Telecom Infrastructure
Description
- DC2171A-B, Demonstration circuit 2171A-B features the LTM4625 Module regulator, a tiny low profile high performance step-down regulator. The LTM4625 has an operating input voltage range of 4V to 20V and is able to provide an output current of up to 5A. The output voltage is jumper-selectable and can be set to 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V or a user-defined value from 0.6V to 5V. The LTM4625 is a complete DC/DC point-of-load regulator in a 6.25mm + 6.25mm + 5.01mm BGA package requiring only a few input and output capacitors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage1|1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current5 A
-
Efficiency83.4 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4625EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 5A 25-Pin BGA Tray | 구매 |