DC2173A, Demonstration Board using LTC3769, 60-VIN Low IQ Synchronous Boost Controller
Analog Devices이 부품 LTC3769EUF#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial
- Medical and Healthcare
- Military and Aerospace
Description
- DC2173A, Demonstration circuit is a DC/DC synchronous boost converter featuring the LTC3769 constant frequency current mode synchronous boost controller. The DC2173A generates a 48V output voltage and provides 1.5A to 6A of output current. The 150kHz constant switching frequency operation results in a small and efficient circuit. This board operates over a wide 6V to 60V input voltage range, has a 28 uA quiescent current during standby mode and has a low power on-board bias supply along with adjustable current limit
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
-
Output Voltage48 V
-
Output Current3 A
-
Efficiency96 %
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3630AEMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 12-Pin MSOP EP Tube | 구매 | |
|
LTC3769EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 24-Pin QFN EP Tube | 구매 |