DC2395A-A, Demo Board based on LTC2320-16 Octal, 16-Bit, 1.5Msps/ch Simultaneous Sampling SAR ADC
Analog Devices이 부품 LTC2320IUKG-16 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications System
- Data Acquisition System
- Motor Control
- Optical Networking
Description
- DC2395A-A, Demonstration circuit features the LTC2320-16 ADC family. The DC2395A demonstrates the DC and AC performance of the LTC2320 in conjunction with the DC890 PScope data collection board. Alternatively, by connecting the DC2395A into a customer application, the performance of the LTC2320 can be evaluated directly in that circuit
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate1.5M SPS
-
Number of Channels8CH
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3021ES8-1.2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N | 구매 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
LTC6655BHMS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 7mA 8-Pin MSOP Tube | 구매 | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 구매 | |
|
LT1175IQ | Analog Devices | Linear Regulators | LDO Regulator Neg -3.8V to -19.3V 0.5A 6-Pin(5+Tab) DDPAK | 구매 | |
|
LT6202CS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 | 구매 | |
|
LT1819CMS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP | 구매 | |
|
LTC6655BHMS8-4.096#TRPBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 5mA 8-Pin MSOP T/R | 구매 | |
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1129IQ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V to 30V 0.7A 6-Pin(5+Tab) DDPAK | 구매 | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC2320IUKG-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Quad ADC SAR 1.5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP T/R | 구매 |