DC2425A-C, Demo Board Using LTC2311IMSE-14 14-Bit, 5Msps True Differential Input Serial SAR ADC
Analog Devices이 부품 LTC2311CMSE-14#PBF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Consumer Electronics
Description
- DC2425A-C, Demonstration Circuit features the LTC2311 family of ADCs. With up to 5Msps, these differential, single channel, 14-bit, serial, high speed successive approximation register (SAR) ADCs are available in a 16-lead MSOP package. The LTC2311 family has an internal 20ppm/degree Celsius maximum drift reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The demo board is configured for CMOS operation by default. The following text refers to the LTC2311, but applies to all members of the family, the only difference being the sample rate and/or the number of bits
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate5M SPS
-
Number of Channels1CH
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1763CS8#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1763CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
LT1819CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
LTC6655BHMS8-4.096#PBF | Analog Devices | Voltage References | V-Ref Precision 4.096V 7mA 8-Pin MSOP Tube | 구매 | |
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 구매 | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
LT3021ES8-1.2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
LT6202CS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
LTC2311CMSE-14#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 5Msps 14-bit Serial (SPI)/LVDS 16-Pin MSOP EP Tube | 구매 |