DC2481B-A, Demo Board Using LTM4677EY, LTM4650 Step-Down Regulators with PMBus Power System Management LTM4677 + LTM4650, 86A
Analog Devices이 부품 LTM4677EY#PBF 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- DSP, ASIC & FPGA Power Supply
- Industrial Equipments
- Storage & ATCA Cards
- Telecom & Networking Equipments
Description
- DC2481B-A, Demonstration Circuit is a high efficiency, high density, Module regulator with 4.5V to 15V input range. The output voltage is adjustable from 0.6V to 1.8V, and it can supply 86A maximum load current. The demo board has 1x LTM4677 and 1x LTM4650 regulators. The LTM4677 is a dual 18A or single 36A step-down regulator with PMBus power system management and the LTM4650 is a dual 25A or single 50A step-down regulator. The DC2481B-A powers up to default settings and produce power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.6 to 1.8 V
-
Output Current86 A
-
Efficiency84.1 %
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4650EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 구매 | |
|
LT1801CMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC6992CS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
LTM4677EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | 구매 |