DC2566A, Demo Board based on LTC5553 3 to 20GHz Passive Bidirectional Mixer
Analog Devices이 부품 LTC5553IUDB#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Up/Down Converters
Description
- DC2566A, Demonstration Circuit is optimized for evaluation of the LTC5553 passive double-balanced mixer. Its RF port is broadband matched from 3 to 20GHz, and the internal LO amplifier, requiring only a 0dBm drive level, is broadband matched to 50-Ohm from 1 to 20GHz with 10dB Return Loss. The single-ended IF output is broadband matched from 500MHz to 9GHz. The LTC5553 can be used for up-converting and down-converting applications
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5553IUDB#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 20GHz 12-Pin QFN EP T/R | 구매 |