DC261A-A, Demo Board for the LT1795CSW High-Speed Modem, Differential Line Driver/Receiver
Analog Devices이 부품 LT1795 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- ADSL Modem
Description
- DC261A-A, Demo Board for the LT1795CSW High-Speed Modem, Differential Line Driver/Receiver. A High Performance Differential Line Driver/Receiver for DSL Applications. The Line Driver is amplifier U1 A and B, an LT1795. The LT1795 is a Dual, 50MHz, 900V/mS current feedback amplifier with 500mA output current capability
피쳐링 부품 (37)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1329IS8-50#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 8-bit 8-Pin SOIC N Tube | 구매 | |
|
LT1358CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
LTC1440CS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
LT1368CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
LTC1329ACS8-50#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 8-bit 8-Pin SOIC N Tube | 구매 | |
|
LT1368CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
LTC1329CS8-10 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 8-bit 8-Pin SOIC N | 구매 | |
|
LTC1440CS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin SOIC N Tube | 구매 | |
|
LTC1329CS8-50#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 8-bit 8-Pin SOIC N Tube | 구매 | |
|
LTC1329IS8-50#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 8-bit 8-Pin SOIC N T/R | 구매 | |
|
LTC1329ACS8-50#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 8-bit 8-Pin SOIC N T/R | 구매 | |
|
LTC1329CS8-10#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 8-bit 8-Pin SOIC N Tube | 구매 |