DC651A, Demo Board Using LT5522EUF High Signal Level Down-Converting Mixer, Wide IF Output, CATV Applications
Analog Devices이 부품 LT5522EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Telemetry
- Wireless Infrastructure
Description
- DC651A, Demonstration Circuit is intended to demonstrate the capabilities of the LT5522 high-signal-level Down-Converting mixer IC for cable and CATV infrastructure applications. The LT5522 is a broadband high signal level active mixer optimized for high linearity Down-Converter applications including cable (CATV) and wireless infrastructure
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5522EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.7GHz 16-Pin QFN EP Tube | 구매 | |
|
LT5522EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.7GHz 16-Pin QFN EP T/R | 구매 | |
|
LT5522EUF#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.7GHz 16-Pin QFN EP T/R | 구매 |