DC696A, Demo Board for the LT5546EUF, 500MHz IF Receiver w/ VGA and I/Q Demodulator and Wide BB BW
Analog Devices이 부품 LT5546EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- GPS
- Satellite Radio
- Wireless LAN
Description
- DC696A, Demonstration Circuit with LT5546 IC is a 40MHz to 500MHz monolithic integrated quadrature demodulator with variable gain amplifier, designed for low voltage operation. It supports standards that use linear modulation format
최종 제품의 경우
-
Operating Frequency40 to 500 MHz
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1818CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N T/R | 구매 | |
|
LT1818CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N | 구매 | |
|
LT1818CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube | 구매 | |
|
LT5546EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 17MHz 16-Pin QFN EP T/R | 구매 | |
|
LT5546EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 17MHz 16-Pin QFN EP | 구매 | |
|
LT5546EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 17MHz 16-Pin QFN EP Tube | 구매 |