High Linearity Components Simplify Direct Conversion Receiver Designs for LT5575 900MHz Modulator
Analog Devices이 부품 LT5575 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- RFID Reader
- Satellite Radio
- Wireless Infrastructure
Description
- High Linearity Components Simplify Direct Conversion Receiver Designs for LT5575 900MHz Modulator. The LT5575 Demodulator and LTC6406 Amplifier Driving an LTC2299 14-Bit ADC. System Bandwidth is Approximately 40MHz.Overall System OIP3 was Measured to be 39dBm
최종 제품의 경우
-
Operating Frequency900 MHz
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2299IUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP T/R | 구매 | |
|
LTC2299CUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP Tube | 구매 | |
|
LTC2299IUP#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP Tube | 구매 | |
|
LTC2299CUP#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin QFN EP T/R | 구매 | |
|
LT5575EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP Tube | 구매 | |
|
LT5575EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP T/R | 구매 | |
|
LT5575EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP Tube | 구매 |