DC751A-A, Demo Board Using LTC2222IUK 12-bit, 105-Msps High Speed ADC with VDD = +3.3V, 1MHz < Ain < 100MHz
Analog Devices이 부품 LTC2222IUK 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Amplifier
- Test Equipment
- Wireless Communications
Description
- DC751A-A, Demo Board Using LTC2222IUK 12-bit, 105-Msps, high speed, high dynamic range analog to digital converter. Depending on the required resolution, sample rate and input frequency, the DC751 is supplied with the appropriate A/D and with an optimized input circuit. The circuitry on the analog inputs is optimized for analog input frequencies below 100 MHz or between 100 MHz to 250 MHz. for Higher operating frequencies
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate105M SPS
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 |