DC826B-A, Demo Board for LTC2950CTS8-2 On/Off Controller, Vin (26.4V Max) = 2.7V - 26.4V
Analog Devices이 부품 LTC2950CTS8-2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Blade Server
- Desktop PC
- Netbook
- Portable
- Portable Instrumentation
Description
- DC826B-A, Demo Board for LTC2950CTS8-2 On/Off Controller, Vin (26.4V Max) = 2.7V - 26.4V. The Demonstration Circuit 826B-A feature the LTC2950-2, which is low power, wide input voltage range, Push-Button On/Off Controller. A Push-Button switch shorts the/PB pin to ground which in turn sets the /EN pin low. Shorting /PB to ground a second time subsequently resets the /EN pin high
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 26.4|9 V
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3014BES5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT3014BES5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT3014BES5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 | 구매 | |
|
|
LT3014BES5#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT3014BES5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 60V 0.02A 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC2950CTS8-2 | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 26.4V 8-Pin TSOT-23 | 구매 | |
|
|
LTC2950CTS8-2#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC2950CTS8-2#TRMPBF (CUT REEL) | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC2950CTS8-2#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R | 구매 | |
|
|
LTC2950CTS8-2#TRMPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R | 구매 | |