DC835A, Demo Board for the LTC4441EMSE, 6-A N-Channel MOSFET Driver
Analog Devices이 부품 LTC4441EMSE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Motion Motor Control
- Power Supplies
Description
- DC835A, Demo Board for the LTC4441EMSE, 6-A N-Channel MOSFET Driver. Demonstration circuit is a MOSFET driver circuit that is designed to facilitate adding a MOSFET driver to an existing design
최종 제품의 경우
-
Input Voltage6 to 24 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4441EMSE#PBF | Analog Devices | Gate and Power Drivers | Driver 6A 1-OUT High Side Non-Inv 10-Pin MSOP EP Tube | 구매 | |
|
LTC4441EMSE | Analog Devices | Gate and Power Drivers | Driver 6A 1-OUT Non-Inv 10-Pin MSOP EP | 구매 | |
|
LTC4441EMSE#TRPBF | Analog Devices | Gate and Power Drivers | Driver 6A 1-OUT Non-Inv 10-Pin MSOP EP T/R | 구매 |