DC923A, Demonstration Board using LT3475 dual step-down 1.5A LED driver, PWM control
Analog Devices이 부품 LT3475EFE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Lighting
- LCD Backlighting
- Stadium Lighting
Description
- DC923A, Demo Board using LT3475 dual step-down 1.5A LED driver in a 16-lead TSSOP thermally enhanced package. Using for driving two 1.5A LEDs on separate channels (one on each channel) from a wide input voltage range. The high switching frequency scheme permits the use of a small inductor and ceramic capacitors to save space and cost. The current mode PWM control scheme provides fast transient response and cycle-by-cycle current limiting. Frequency foldback and thermal shut-down provide additional protection
최종 제품의 경우
-
Input Voltage4 to 36 V
-
Output Voltage13.5|13.5 V
-
Output Current1.5@13.5V|1.5@13.5V A
-
Number of Derived Elements2
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3475EFE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 2 Segment 8000uA Supply Current 20-Pin TSSOP EP T/R | 구매 | |
|
LT3475EFE | Analog Devices | LED Drivers | LED Driver 2 Segment 8000uA Supply Current 20-Pin TSSOP EP | 구매 | |
|
LT3475EFE#PBF | Analog Devices | LED Drivers | LED Driver 2 Segment 8000uA Supply Current 20-Pin TSSOP EP Tube | 구매 | |
|
LT3475EFE-1#PBF | Analog Devices | LED Drivers | LED Driver 2 Segment 8000uA Supply Current 20-Pin TSSOP EP Tube | 구매 | |
|
LT3475EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 2 Segment 8000uA Supply Current 20-Pin TSSOP EP T/R | 구매 |