LT3743EUF Demo Board, High Current LED Driver Demo Board
Analog Devices이 부품 LT3743EUFD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CW Laser
- Projector
- Stadium Lighting
Description
- Demonstration circuit is a High Current Synchronous Step-Down LED Driver with Three-State Control featuring the LT3743EUFD. The demo board is optimized for 20A output from a 12V input
최종 제품의 경우
-
Input Voltage6 to 36 V
-
Output Voltage6 V
-
Output Current18.8 to 21.2 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3743EUFD#TRPBF | Analog Devices | LED Drivers | LED Driver 10 Segment 1800uA Supply Current 28-Pin QFN EP T/R | 구매 | |
|
LT3743EUFD#PBF | Analog Devices | LED Drivers | LED Driver 10 Segment 1800uA Supply Current 28-Pin QFN EP Tube | 구매 |