DEV-13955, SparkFun OpenLog Development Kit with Headers
SparkFun Electronics이 부품 ATmega328P 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Data Logger
Description
- DEV-13955, SparkFun OpenLog with Headers is an open source data logger that works over a simple serial connection and supports microSD cards up to 64GB. The OpenLog can store or (log) huge amounts of serial data and act as a black box of sorts to store all the serial data that your project generates, for scientific or debugging purposes. This version of th OpenLog even includes pre-soldered headers for your convenience. The SparkFun OpenLog uses an ATmega328 running at 16MHz thanks to the onboard resonator. The OpenLog draws approximately 2-3mA in idle (nothing to record) mode. During a full record OpenLog can draw 10 to 20mA depending on the microSD card being used. All data logged by the OpenLog is stored on the microSD card. Any 512MB to 32GB microSD card should work. OpenLog supports both FAT16 and FAT32 SD formats
피쳐링 부품 (31)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5205-3.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-3.2YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.2V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-3.6YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-2.85YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-2.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205YM5-TX | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 | 구매 | |
|
MIC5205YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-2.7YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-4.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 4V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-3.3YM5 TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5205-5.0YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 | 구매 | |
|
MIC52053.3YM5T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 | 구매 |