DEV-14129, SparkFun Ardumoto - Motor Driver Shield Based on L298 H-Bridge Motor Controller
SparkFun Electronics이 부품 L298HN 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Motor Control
Description
- DEV-14129, SparkFun Ardumoto - Motor Driver Shield is a dual-motor controller. Based on the L298 H-bridge, the SparkFun Ardumoto can drive two DC motors up to 2A per channel. Combined with an Arduino, the Ardumoto makes a fantastic controller platform for RC vehicles or even small autonomous robots. It's now easier to use, featuring control signal LEDs, while also being much more flexible for advanced users. The board takes its power from the same Vin line as the Arduino board and includes blue and yellow LEDs to indicate active direction. All driver lines are diode protected from back EMF. The L298 is a two-channel motor driver, which means it can individually drive up to two motors, making it perfect for a two-wheel-drive vehicle. Each channel on the L298 can deliver up to 2A to the motor to which it's connected
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L298P | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 20-Pin PowerSO Tube | 구매 | |
|
L298N | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT V Tube | 구매 | |
|
74HC1G04GV,125 | Nexperia | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin TSOP T/R | 구매 | |
|
74HC1G04GW,125 | Nexperia | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin TSSOP T/R | 구매 | |
|
L298HN | STMicroelectronics | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT H Tube | 구매 |