Digital Potentiometer for Industrial
Analog Devices이 부품 MAX5160 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Motion Detector
Description
- Digital Potentiometer Holds Output Level Indefinitely, Without Droop
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX985EUK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
MAX985EBT+TG45 | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 6-Pin UCSP T/R | 구매 | |
|
MAX985EBT+G45 | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 6-Pin UCSP T/R | 구매 | |
|
MAX985EUK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
MAX985ESA+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX985ESA+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX985EXK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R | 구매 | |
|
MAX985ESA+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX5160MEUA+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 32POS Volatile Linear 8-Pin uMAX T/R | 구매 | |
|
MAX5160LEUA+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Volatile Linear 8-Pin uMAX Tube | 구매 | |
|
MAX5160MEUA+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 32POS Volatile Linear 8-Pin uMAX Tube | 구매 | |
|
MAX5160NEUA+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 200kOhm 32POS Volatile Linear 8-Pin uMAX T/R | 구매 |