Variable Gain Inverting Amplifier Using the AD5292 Digital Potentiometer and the OP184 Op-Amp
Analog Devices이 부품 AD5292 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- OP184ES-REEL CAD/Foot Print
- OP184FS CAD/Foot Print
- AD5292BRUZ-20 CAD/Foot Print
- OP184ES-REEL7 CAD/Foot Print
- OP184ESZ-REEL CAD/Foot Print
- OP184ESZ CAD/Foot Print
- op184fs CAD symbol
- OP184ESZ-REEL7 CAD/Foot Print
- OP184FSZ-REEL7 CAD/Foot Print
- OP184ES Multisim SPICE
- OP184FS-REEL7 CAD/Foot Print
- OP184FS Multisim SPICE
- OP184FS-REEL CAD/Foot Print
- OP184FSZ CAD/Foot Print
- op184es CAD symbol
- OP184ES CAD/Foot Print
- OP184FSZ-REEL CAD/Foot Print
최종 제품의 경우
- Industrial
- Instrumentation and Measurement
Description
- Variable Gain Inverting Amplifier Using the AD5292 Digital Potentiometer and the OP184 Op-Amp. This circuit provides a low cost, high voltage, variable gain inverting amplifier using the AD5292 digital potentiometer in conjunction with the OP184 operational amplifier
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OP184ESZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
OP184FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
OP184ESZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
OP184FSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
OP184ESZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
OP184FSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
AD5292BRUZ-100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
AD5292BRUZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
AD5292BRUZ-50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 구매 | |
|
AD5292SRUZ-20-EP | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
AD5292BRUZ-20-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 구매 | |
|
AD5292BRUZ-50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 |