Programmable Bidirectional Current Source Using the AD5292 Digital Potentiometer and the ADA4091-4 Op-Amp
Analog Devices이 부품 AD5292 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
Description
- Programmable Bidirectional Current Source Using Digital Potentiometer and Rail-to-Rail Op-Amp. The circuit provides a programmable bidirectional Howland current source using the AD5292 digital potentiometer in conjunction with the quad ADA4091-4 Op-Amp and the ADR512 voltage reference. This circuit offers 10-bit resolution over an output current range of 18.4 mA
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR512WARTZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
ADA4091-4ARUZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP T/R | 구매 | |
|
ADR512ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 1.2V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
ADA4091-4ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4091-4ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube | 구매 | |
|
ADA4091-4ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R | 구매 | |
|
AD5292BRUZ-100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
AD5292SRUZ-20-EP | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
AD5292BRUZ-50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 구매 | |
|
AD5292BRUZ-100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 구매 | |
|
AD5292BRUZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 | |
|
AD5292BRUZ-50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 구매 |