Direct Digitization of Transducer Outputs Using as Level Transducer Digitizer
Analog Devices이 부품 LM301AH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Navigation System
- Power Tool
Description
- Direct Digitization of Transducer Outputs Using as Level Transducer Digitizer. It shows directly Producing a Calibrated Frequency Output corresponding to level. A sign bit, Also supplied at the output, Gives Polarity Information
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1043CSW#TR | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W T/R | 구매 | |
|
LTC1043CSW#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W Tube | 구매 | |
|
LTC1043CSW#TRPBF | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W T/R | 구매 | |
|
LTC1043CSW | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W | 구매 | |
|
LT319AN#PBF | Analog Devices | Linear Comparators | Comparator Dual ±15V/30V 14-Pin PDIP N Tube | 구매 | |
|
LT319AN#PBF | Analog Devices | Linear Comparators | Comparator Dual ±15V/30V 14-Pin PDIP N Tube | 구매 |