DK-LM3S9D96-EM2, Stellaris LM3S9D96 EM2 Expansion Board for Evaluating the Stellaris LM3S9D96 ARM Cortex-M3-based Microcontroller
Texas Instruments이 부품 LM3S9D96-IQC80 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- Factory Automation
- Fire Alarm
- Gaming Device
- Lighting control systems
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
Description
- DK-LM3S9D96-EM2, Stellaris LM3S9D96 EM2 Expansion Board. The Stellaris EM2 Expansion Board (DK-LM3S9D96-EM2) is an optional expansion board which connects directly to the External Peripheral Interface (EPI) port of the Stellaris DK-LM3S9D96 development board. The EM2 expansion board provides a transition between the Stellaris External Peripheral Interface (EPI) connector and the RF Evaluation Module (EM) connector. The DK-LM3S9D96-EM2 enables wireless application development using Low Power RF and RF ID evaluation modules on the Stellaris DK-LM3S9D96 platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (31)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC125ADRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125AD | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube | 구매 | |
|
SN74LVC125ADRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125ADBR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R | 구매 | |
|
SN74LVC125ARGYR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R | 구매 | |
|
SN74LVC125ADBRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R | 구매 | |
|
SN74LVC125ANSR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R | 구매 | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
SN74LVC125ADRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125AQDRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125ANS | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube | 구매 | |
|
SN74LVC125AMDREP | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 |