DK-LM3S9D96-FS8, Stellaris Flash and SRAM Memory Expansion Board for Evaluating the Stellaris LM3S9D96 ARM Cortex-M3-based Microcontroller
Texas Instruments이 부품 LM3S9D96-IQC80 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Factory Automation
- Fire Alarm
- Gaming Device
- Lighting control systems
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
Description
- DK-LM3S9D96-FS8, Stellaris Flash and SRAM Memory Expansion Board. The Stellaris Flash and SRAM Memory Expansion Board (DK-LM3S9D96-FS8) is an optional memory expansion board for the Stellaris DK-LM3S9D96 development board. This memory expansion board is designed to connect directly to the External Peripheral Interface (EPI) port of the Stellaris DK-LM3S9D96 microcontroller and provides external Flash memory, SRAM memory, and a Liquid Crystal Display (LCD) controller interface in addition to demonstrating ease-of-use in connecting multiple external memories and peripherals via the Stellaris MCU's flexible EPI configured in Host Bus 8 address/data multiplexed mode
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (47)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LC4032V-75TN48E | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | In-System Programmable Super FAST CPLD | 구매 | |
|
SN74LVC125AMDREP | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
LC4032V-10TN48I7V | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000V Family 32 Macro Cells 125MHz 3.3V 48-Pin TQFP Tray | 구매 | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
LC4032V-5TN48I | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000V Family 32 Macro Cells 125MHz 180nm Technology 3.3V 48-Pin TQFP Tray | 구매 | |
|
SN74LVC125ANS | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube | 구매 | |
|
LC4032V-5TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | High Density Programmable Logic Device | 구매 | |
|
SN74LVC125ADR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
SN74LVC125APW-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 구매 | |
|
SN74LVC125ADBRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R | 구매 | |
|
TPS2051BDBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC125AQPWRCT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP | 구매 |