DM160221, Development Board Using MTCH112 Capacitive Touch Screen
Microchip Technology이 부품 MTCH112 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Touch-Screen Monitor
Description
- DM160221, Development Board provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications using the MTCH112 using the dedicated Graphical User Interface (GUI). A PICKit Serial Analyzer (DV164122) is needed to enable the communication between the board and a computer
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1700T-3302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
MTCH112-I/MF | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 8-Pin DFN EP Tube | 구매 | |
|
MTCH112T-I/SN | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 8-Pin SOIC N T/R | 구매 | |
|
MTCH112T-I/MF | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 8-Pin DFN EP T/R | 구매 | |
|
MTCH112-I/SN | Microchip Technology | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 8-Pin SOIC N Tube | 구매 |