DM160228, Explorer 8 Development Board is a full-featured development board and platform for 8-bit PIC microcontrollers
Microchip Technology이 부품 PIC16F1719-E/MV 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Battery Charger
- Human Machine Interface (HMI)
- IoT Applications
- Power Conversion
Description
- DM160228, Explorer 8 Development Board is a full-featured development board and platform for 8-bit PIC microcontrollers. This kit is a versatile development solution, featuring several options for external sensors, off-board communication and human interface. Additionally, it offers ample room for expansion, making it an excellent solution for developers and engineers looking for a tool with the largest number of supported 8-bit PIC MCUs
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
-
PlatformExplorer 8 Development
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM340S-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
PIC16F1719-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube | 구매 | |
|
MCP2221-I/SL | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube | 구매 | |
|
MCP2221-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube | 구매 | |
|
LM340S-5.0/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
PIC16F1719-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube | 구매 | |
|
MCP2221T-I/SL | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N T/R | 구매 | |
|
PIC16F1719T-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP T/R | 구매 | |
|
MCP2221-I/P | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin PDIP Tube | 구매 | |
|
MCP2221T-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP T/R | 구매 | |
|
PIC16F1719-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube | 구매 | |
|
LM317KTTR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 |